SKF W 6300-2RS1 1 Row Ball Bearing - 10 mm ID, 35 mm OD

Subtotal (1 unit)*

₩78,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩78,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0493
제조사 부품 번호:
W 6300-2RS1
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Ball Material

Stainless Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.4kN

Dynamic Load Rating

7.02kN

Series

W 6300-2RS1

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Deep Groove Ball Bearing, 10mm Inside Diameter, 35mm Outside Diameter - W 6300-2RS1


This deep groove ball bearing is designed with precision for a range of applications. A key component in mechanical systems, it features dimensions of 10mm for the inner diameter and 35mm for the outer diameter. The bearing has a width of 11mm and is crafted from high-quality stainless steel to enhance durability and corrosion resistance.

Features & Benefits


• Integral sealing on both sides improves service life

• Stainless steel construction ensures maximum chemical resistance

• Low friction design optimises performance at high speeds

• Capable of accommodating radial and axial loads efficiently

• Minimal maintenance requirements compared to other bearing types

• Single row design maximises versatility in applications

Applications


• Utilised in diverse automation equipment

• Ideal for mechanical assemblies in electrical industries

• Suitable for high-speed requiring low noise

• Often employed in both manufacturing and automotive sectors

What is the impact of the sealing arrangement on performance?


The double sealed arrangement keeps lubricants contained while preventing contaminants from entering, significantly extending the lifespan of the bearing.

How does the material choice affect usability in industrial environments?


The stainless steel used enhances resistance to chemicals and corrosion, making it suitable for various harsh working conditions.

What are the implications of the dynamic load capacity?


With a dynamic load capacity of 7.02 kN, it is well-suited for applications that require robust performance under varying loads.

Is this bearing easy to install within existing systems?


Yes, the design allows for straightforward mounting, which reduces downtime and simplifies maintenance activities in equipment setups.

관련된 링크들