SKF 6300/C3 1 Row Ball Bearing - 10 mm ID, 35 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩9,960.00
13 - 24₩9,560.00
25 +₩9,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0848
제조사 부품 번호:
6300/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Race Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

3.4kN

Internal Clearance

C3

Dynamic Load Rating

8.52kN

Bore Type

Parallel

Series

3 Medium

Standards/Approvals

No

Limiting Speed

32000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Ball Bearing, Deep-Groove Bearing Type, Plain Race, 10mm ID, 35mm OD - 6300/C3


Reduce friction in moving machine parts using this single-row ball bearing from SKF. As a deep-groove type, it works efficiently at high speeds and supports axial and radial loads while reducing vibration and noise. An inner diameter of 10mm and outer diameter of 35mm means it's a compact option. This makes it suitable for fitting inside smaller appliances, machine tools and robotics devices. As it comes as a complete unit with a cylindrical bore, it's easy to fit on shafts in tight spaces.

Features & Benefits


• Made from robust steel to reduce wear and maximise service life

• Open-ended design makes it easier to lubricate after fitting

Applications


• Domestic appliances

• Manufacturing machinery

• Automated systems

• Industrial motors

What's meant by a C3 ball bearing?


A C3 type of ball bearing like this one has a greater internal clearance than standard bearings. This means that the expansion of the metal inside the bearing won't hinder its performance. As a result, it's a smart choice for settings where temperatures might change, such as in high-speed motors, HVAC systems and processing environments.

관련된 링크들