SKF W 6003-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

₩82,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩82,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0444
제조사 부품 번호:
W 6003-2Z
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Material

Stainless Steel

Cage Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.15kN

Dynamic Load Rating

4.94kN

Series

W 6003-2Z

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

22000rpm

Bearing Type

Single Row Deep Groove Ball

SKF W 6003-2Z Series Deep Groove Ball Bearing, 17mm Inside Diameter, 35mm Outside Diameter - W 6003-2Z


This deep groove ball bearing is a single-row rolling element designed to support radial and limited axial loads in rotational assemblies. It is built for use in high-speed electromechanical systems where corrosion resistance and Compact form factor are important, delivering smooth rotation for motors, drives and precision instruments.

Features and Benefits:


• Stainless steel balls and cage resist corrosive environments while reducing maintenance
• Shielded end configuration minimises contamination ingress for prolonged service life
• Internal clearance rated CN accommodates thermal expansion and preload control
• High limiting speed of 22000 r/min enables fast rotational applications
• Dynamic load capacity of 4.94 kN supports sustained radial loads during operation
• Static load capacity of 3.15 kN withstands Peak or jam loads without deformation

Applications


• Suitable for precision motor assemblies in automation equipment
• Ideal for small electric drives in robotics and servomechanisms
• Used with rotary encoders and spindle systems in electronics manufacturing
• Can be used for fan and blower shafts in electrical cabinets
• Used for miniature gearboxes and instrument rotary stages

What material properties help performance in humid or corrosive settings?


The rolling elements and cage are manufactured from stainless steel, which reduces oxidation and surface degradation under moist or chemically Active atmospheres.

How does the shielded construction affect lubrication needs?


Metal shields limit contaminant entry while retaining lubricant longer than open bearings, reducing re-lubrication frequency in enclosed environments.

What bore style is provided for mounting accuracy?


The bore is cylindrical, permitting interference or transition fits as required for secure shaft assembly and alignment.

How does the bearing cope with thermal variation in assemblies?


The specified internal clearance classification CN allows controlled axial play to accommodate temperature-induced dimensional changes without binding.

Can this bearing handle brief overloads during startup?


The listed static load rating quantifies resistance to short-term Peak loads, protecting raceways from permanent deformation during transient events.

관련된 링크들