SKF QJ 319 N2MA 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS 제품 번호:
- 208-0421
- 제조사 부품 번호:
- QJ 319 N2MA
- 제조업체:
- SKF
Subtotal (1 unit)*
₩2,481,800.00
일시적 품절
- 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,481,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0421
- 제조사 부품 번호:
- QJ 319 N2MA
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C0 | |
| Static Load Rating | 340kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 305kN | |
| Series | QJ | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C0 | ||
Static Load Rating 340kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 305kN | ||
Series QJ | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Angular Contact Ball Bearing, 95 mm ID, 200 mm OD - QJ 319 N2MA
When you need to manage both axial and radial loads simultaneously, this single-row angular contact ball bearing from SKF is a high-performance solution. Offset inner and outer raceways allow four possible contact angles, while the smooth cylindrical bore and finely-machined steel balls limit friction. This provides a low-noise and efficient operation well-suited to high-speed applications with low axial loads. This product has been rigorously tested to ensure it meets all British and EU electrostatic discharge standards.
• A superior dynamic load rating of 305 kN (kilo newtons), meaning it can endure millions of revolutions, for a long lifetime
• Open-end type for easier lubrication
• Steel raceways enclose a brass cage for high strength and resistance to corrosion
Application Information
• Agricultural machinery
• Vehicle manufacture
• Construction industry
Do I need to seal an open-end type ball bearing?
An open-end type ball bearing can be either sealed or shielded if there's a risk of moisture or solid contaminants entering the component and causing damage. Sealing requires contact with the shaft, while a shield doesn't.
관련된 링크들
- SKF QJ 219 N2MA 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF QJ 209 MA 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF QJ 309 MA 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF QJ 212 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 230 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 310 MA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width