SKF QJ 309 MA 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS 제품 번호:
- 208-0410
- 제조사 부품 번호:
- QJ 309 MA
- 제조업체:
- SKF
Subtotal (1 unit)*
₩363,900.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩363,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0410
- 제조사 부품 번호:
- QJ 309 MA
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Table | |
| Static Load Rating | 83kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 100kN | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Table | ||
Static Load Rating 83kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 100kN | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - QJ 309 MA
This ball bearing falls under the category of single row angular contact ball bearings. Designed for optimal performance, it features an inside diameter of 45mm and an outside diameter of 100mm. Constructed from steel, this open type bearing is engineered to handle both static and dynamic loads effectively, boasting a static load rating of 83 kN and a dynamic load rating of 100 kN.
Features & Benefits
• Designed for four-point contact to enhance load distribution
• Excellent performance with a maximum limiting speed of 12000 rpm
• Robust steel construction for durability in demanding conditions
• Suitable for standard seat tolerances to ensure compatibility
• Offers a consistent built-in bearing clearance for reliable operation
• Efficient for various automation and mechanical applications
• Excellent performance with a maximum limiting speed of 12000 rpm
• Robust steel construction for durability in demanding conditions
• Suitable for standard seat tolerances to ensure compatibility
• Offers a consistent built-in bearing clearance for reliable operation
• Efficient for various automation and mechanical applications
Applications
• Utilised in precision machinery for enhanced operational integrity
• Employed in rotating equipment for seamless motion control
• Suitable for use in electric motors for robust performance
• Integrated into automation systems for efficient component functionality
• Employed in rotating equipment for seamless motion control
• Suitable for use in electric motors for robust performance
• Integrated into automation systems for efficient component functionality
What are the implications of the static and dynamic load ratings?
The static load rating of 83 kN ensures the bearing can withstand stationary applications without deformation, while the dynamic load rating of 100 kN indicates its capacity for handling dynamic forces during operation, making it suitable for high-load environments.
How does the bearings design affect its usability in industrial applications?
The four-point contact design ensures effective load distribution, allowing it to perform well under varying loads in industrial settings, resulting in an extended service life and reduced maintenance needs.
What operating conditions is this bearing suited for?
This bearing can operate effectively in a variety of environments where standard seat tolerances are prevalent, making it versatile for applications in both low and high-speed machinery across various industries.
관련된 링크들
- SKF QJ 309 N2MA/C2L 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF QJ 209 MA 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF QJ 319 N2MA 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 230 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 212 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 310 MA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width