SKF QJ 304 MA 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width

Subtotal (1 unit)*

₩214,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩214,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0406
제조사 부품 번호:
QJ 304 MA
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Cage Material

Machined Brass

End Type

Open

Number of Rows

1

Static Load Rating

21.6kN

Internal Clearance

CN

Contact Angle

35°

Dynamic Load Rating

32kN

Bore Type

Parallel

Standards/Approvals

No

Series

QJ

Limiting Speed

24000rpm

Bearing Type

Four Point Contact

COO (Country of Origin):
DE

SKF Series QJ Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - QJ 304 MA


This ball bearing is a single-row four-point contact component designed for applications requiring angular contact capacity and high rotational speed. It accommodates combined radial and axial loads within Compact assemblies and is supplied with an open-end configuration for straightforward integration into rotating machinery.

Features and Benefits:


• 24,000 r/min limiting speed supports high-speed operation
• 35° contact angle provides enhanced axial load handling
• Machined brass cage reduces internal friction for smoother running
• CN internal clearance allows controlled axial play under load
• Dynamic load capacity 32 kN increases operational load endurance
• Static load capacity 21.6 kN sustains high stationary loads

Applications


• Suitable for spindle and rotary tool assemblies
• Ideal for high-rpm testing rigs and balancing machines
• Used with drives requiring combined axial and radial support
• Can be used for precision index tables and turntables
• Used for machinery where open-ended access is required

What bore preparation is required for mounting?


The bore is parallel so a straight cylindrical housing bore is required for correct seating.

How does the bearing handle axial reversals in service?


The four-point contact geometry shares axial loads in both directions, enabling bidirectional axial load accommodation.

What materials are engaged in the rolling elements and cage?


The rolling elements are steel balls and the cage is MADE from machined brass.

What external dimensions must the housing accept?


The unit requires accommodation for a 20 mm inside diameter and a 52 mm outside diameter.

How thick is the section that contacts the races?


The race assembly presents a 15 mm overall width across the rolling elements.

관련된 링크들