Subtotal (1 unit)*
₩603,460.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩603,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8327
- 제조사 부품 번호:
- 6316-2RS1
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 86.5kN | |
| Dynamic Load Rating | 130kN | |
| Series | 6316-2RS1 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 86.5kN | ||
Dynamic Load Rating 130kN | ||
Series 6316-2RS1 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6316-2RS1 Series Ball Bearing, 170mm Outside Diameter, 80mm Inside Diameter - 6316-2RS1
This ball bearing is a sealed, single-row deep-groove unit designed to support rotary shafts and reduce friction in mechanical systems. It combines steel rolling elements and a sheet-metal cage to maintain ball spacing while preventing contamination. The sealed construction and cylindrical bore make it suitable for installations where moderate rotational speeds and sustained radial loads are present.
Features and Benefits:
• Sealed design reduces ingress of contaminants and extends service intervals
• Sheet-metal cage ensures consistent ball spacing under load
• CN internal clearance permits controlled axial compensation during assembly
• Dynamic load capacity of 130 kN supports sustained operational forces
• Limiting speed of 2,600 r/min accommodates moderate-speed rotating equipment
• Static load rating of 86.5 kN resists deformation during heavy static loading
• Sheet-metal cage ensures consistent ball spacing under load
• CN internal clearance permits controlled axial compensation during assembly
• Dynamic load capacity of 130 kN supports sustained operational forces
• Limiting speed of 2,600 r/min accommodates moderate-speed rotating equipment
• Static load rating of 86.5 kN resists deformation during heavy static loading
Applications
• Suitable for industrial gearbox main shafts
• Used with motor-driven conveyor rollers
• Ideal for pump shaft assemblies in closed systems
• Can be used for machine-tool spindle supports
• Applied in reducer units requiring sealed bearings
• Used with motor-driven conveyor rollers
• Ideal for pump shaft assemblies in closed systems
• Can be used for machine-tool spindle supports
• Applied in reducer units requiring sealed bearings
What material are the rolling elements and raceways MADE from?
The balls and races are steel, which provides hardness and wear resistance.
How does the bore configuration affect mounting options?
The cylindrical bore allows direct mounting on cylindrical shafts without taper adapters.
What operating behaviour should be expected at standby loads?
The static load capability resists brinelling and deformation when the shaft is stationary under load.
How does the cage material influence thermal behaviour?
The sheet-metal cage offers dimensional stability and maintains ball spacing across typical operating temperatures.
관련된 링크들
- SKF 6316 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316/C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316/C3VL0241 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C4VL0241 1 Row Ball Bearing - 80 mm ID, 170 mm OD