SKF 6316/C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD

Subtotal (1 unit)*

₩676,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩676,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8326
제조사 부품 번호:
6316/C4
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

86.5kN

Internal Clearance

C4

Dynamic Load Rating

130kN

Standards/Approvals

No

Series

SKF Explorer

Bore Type

Parallel

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Ball Bearing, Deep-Groove Bearing Type, 80mm ID, 170mm OD - 6316/C4


Keep your applications rolling with this ball bearing from SKF. It's an open-ended, deep-groove type that's designed to handle light to medium radial and axial loads. By reducing friction through low noise and low vibration optimisation, the component drives smooth rotations for the top-notch performance of high-speed systems. This not only limits wear and tear but also curbs the need for maintenance. Its robust sheet metal cage is tough enough to handle the pressures of demanding settings.

Features & Benefits


• Tough bearing steel construction ensures durability and corrosion-resistance

• Dynamic load rating of 130 kN for carrying heavy loads

• Limiting speed of 5300r/min for fast-paced operation without damage

Applications


• Aerospace engineering

• Automotive industry

• Medical equipment

• Printing and copying machines

When should I replace my ball bearing?


You should listen for noises such as hums or clicks that warn you of potential wear and indicate the bearing may need to be replaced. Things such as odd vibrations or misalignments can also indicate a faulty component.

Why should I choose a deep-groove ball bearing?


Deep-groove ball bearings are stable and are your best choice if you need a component that can handle higher loads.

관련된 링크들