SKF 6316 M/C3VL0241 1 Row Ball Bearing - 80 mm ID, 170 mm OD

Subtotal (1 unit)*

₩4,088,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,088,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8322
제조사 부품 번호:
6316 M/C3VL0241
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

86.5kN

Internal Clearance

C3

Dynamic Load Rating

130kN

Standards/Approvals

No

Series

6316 M/C3VL0241

Bore Type

Parallel

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 80 mm ID, 170 mm OD - 6316 M/C3VL0241


Looking for a way to prevent electrical erosion in your ball bearing systems? Turn to this INSOCOAT ball bearing from SKF. It's coated with an insulating aluminium-oxide layer that's applied through a sophisticated plasma-spray process for a high-quality finish. This keeps electrical shock and high-frequency currents from passing through the bearings, reducing the risk of damage to contact surfaces. The bearing is made from steel for durability and corrosion resistance, making it a good choice for electric motors and generators in harsh industrial settings.

• Open end type

• Aluminium-oxide layer for protection against corrosion

• Inside diameter of 80 mm

• Outside diameter of 170 mm

• Race width of 39 mm

• Limiting speed of 7500 r/min

Application Information


• Railways and other locomotive power sectors

• Energy and utility industries

• Printing industry

Why does humidity matter when choosing ball bearings?


When bearings are exposed to humidity, moisture can penetrate the insulating material. This reduces the effectiveness of electrical insulation and shortens the service life of the bearing. To protect against this effect, INSOCOAT bearings are treated with a unique sealant.

관련된 링크들