SKF 63007-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS 제품 번호:
- 207-8251
- 제조사 부품 번호:
- 63007-2RS1
- 제조업체:
- SKF
Subtotal (1 unit)*
₩69,720.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8251
- 제조사 부품 번호:
- 63007-2RS1
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15.9kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 63007-2RS1 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15.9kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 63007-2RS1 | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 3 Medium Series Deep Groove Ball Bearing, 35mm Inside Diameter, 62mm Outside Diameter - 63007-2RS1
This deep groove ball bearing is a single row product designed for various precision applications. With an inner diameter of 35mm and an outer diameter of 62mm, it provides an effective solution for applications requiring both durability and efficiency. This model is sealed on both sides, ensuring proper protection against contaminants.
Features & Benefits
• High load capacity with a dynamic load rating of 15.9kN
• Designed with a cylindrical bore, facilitating easy installation
• Sealed design prevents dirt ingress, enhancing durability
• Constructed from steel for added strength and longevity
• Static load rating of 10.2kN, ideal for demanding tasks
• Mass of 0.22kg, allowing for versatile usability in various setups
Applications
• Ideal for automation equipment to ensure smooth operations
• Used for electrical machinery for reliable motion transfer
• Recommended for mechanical assemblies for reduced friction
• Suitable for demanding electronic devices where precision is key
What are the benefits of the sealed design in this bearing?
The sealed design minimises the risk of contamination from dust and moisture, which extends the bearing's lifespan and maintains its performance in challenging environments.
How does the cylindrical bore design impact installation?
The cylindrical bore simplifies alignment and positioning during installation, allowing for a more straightforward setup process, particularly in automated or precision-sensitive applications.
What is the significance of the load ratings provided for this bearing?
The dynamic and static load ratings indicate the bearing's capacity to withstand various operational stresses without failure, ensuring reliability in demanding applications.
How does the material selection contribute to the performance of this bearing?
Using steel in the construction enhances the bearing's strength and resistance to wear, making it suitable for high-load applications across multiple industries.
What maintenance practices should be considered for longevity?
Regular checks should be made to ensure that the seals are intact and free from damage, while lubricants should be monitored to maintain optimal performance over time.
관련된 링크들
- SNR 63007EE 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 16007/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- Beco 6007-ZZBHTS280 Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 16003 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD