SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

대량 구매 할인 받기

13개 더 담고 ₩18,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩35,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩35,120.00-
13 - 24₩33,720.00₩18,200.00
25 +₩33,000.00₩53,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2522
제조사 부품 번호:
6206/C2
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

C2

Dynamic Load Rating

20.3kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

15000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206/C2


This deep groove ball bearing is designed for various applications, providing reliable performance across industrial settings. It features a single row design, offering a 30mm inner diameter and a 62mm outer diameter to accommodate different shaft sizes effectively. Its steel construction ensures durability, while the open type design maximises operational flexibility.

Features & Benefits


• Open type allows easy lubrication for extended lifespan

• Steel materials provide robust strength and durability

• Single row design minimises friction for smooth operation

• Ideal for high-speed applications due to reduced heat generation

Applications


• Used in electric motors for efficient power transmission

• Suitable for pumps requiring reliable performance under load

• Used in conveyor systems for material handling

• Utilised in fans and blowers for consistent airflow

• Appropriate for agricultural machinery requiring durable bearings

What advantages does the open type design provide?


The open type design allows for easy access to lubrication points, ensuring that the bearing can be maintained effectively without disassembly, thus prolonging its lifespan and performance even in demanding conditions.

How does the C2 clearance impact the operation?


The C2 clearance is slightly tighter than normal, which helps to reduce vibration and ensure a precise fit, enhancing the bearing's stability and performance in high-speed applications.

What load capacities can be expected from this bearing?


With a static load rating of 11.2kN and a dynamic load rating of 20.3kN, it is well-suited for a variety of industrial applications, handling significant weight while maintaining operational efficiency.

Is this bearing suitable for high-temperature environments?


Although primarily designed for standard conditions, it is able to function in moderate temperatures. However, specific high-temperature greases can be used to enhance performance in elevated temperature applications.

관련된 링크들