SKF 626/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 73 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩6,980.00
13 - 24₩6,700.00
25 +₩6,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0846
제조사 부품 번호:
626/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

950kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

50000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 0.95 kN Static Load Rating, 6mm Bore Diameter - 626/C3


This SKF deep groove ball bearing features a 6mm bore diameter and a 19mm outside diameter, designed for high-speed operations. With a basic dynamic load rating of 2.34 kN and a static load rating of 0.95 kN, it efficiently handles both radial and axial loads.

Features & Benefits


• Optimised for low noise and vibration

• High-speed capability for improved efficiency

• Handles radial and axial loads

• Open type for easy maintenance

• C3 clearance for operation under high load conditions

Applications


• Electric motors

• Automation systems

• Conveyors

• Mechanical assemblies with limited space

What material is this bearing made from?


The bearing is made from high-quality bearing steel.

Does this bearing require lubrication?


No, it is maintenance-friendly and does not require additional lubrication.

관련된 링크들