SKF 6204 ETN9/C3H 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

₩53,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-7102
제조사 부품 번호:
6204 ETN9/C3H
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

7.65kN

Internal Clearance

C3

Dynamic Load Rating

15.6kN

Series

6204 ETN9

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Deep Groove Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204 ETN9/C3H


This deep groove ball bearing is a robust component designed for various industrial applications. With an inside diameter of 20mm and an outside diameter of 47mm, it features a single row construction optimised for high performance in dynamic environments. The open type design allows for easier maintenance, making it an ideal choice for professionals in the automation, electronics, and mechanical sectors.

Features & Benefits


• Single row configuration offers high reliability in operation

• Open type arrangement facilitates easy cleaning and lubrication

• Steel construction ensures durability under load

• High load capacity ratings for both static and dynamic applications

• Excellent performance with a reference speed of 32,000r/min

• Non-metallic cage enhances longevity and corrosion resistance

Applications


• Used in electric motors for consistent performance

• Suitable for precision machinery in automated systems

• Employed in conveyors for improved material handling

• Applicable in general engineering for enhanced productivity

• Utilised in household appliances requiring dependable rotation

What is the maximum load this bearing can handle?


The basic dynamic load rating is 15.6 kN, while the static load rating stands at 7.65 kN, providing reliable performance under various load conditions.

What speeds can this bearing operate at without failure?


It can achieve a reference speed of 32,000r/min and a limiting speed of 20,000r/min, ensuring efficiency in high-speed applications.

How does the internal clearance affect performance?


The C3 clearance designation allows for expanded working tolerances, accommodating thermal expansions and ensuring optimal performance throughout its lifecycle.

What are the advantages of the non-metallic cage in this design?


The non-metallic cage contributes to overall weight reduction while improving lubrication retention and preventing wear, thus promoting durability.

Can this bearing be used in environments with high temperatures?


It is designed to perform in temperature ranges typical of industrial settings, but it is advisable to consult specific guidelines for extremes.

관련된 링크들