SKF 61952 MA 1 Row Ball Bearing - 260 mm ID, 360 mm OD

Subtotal (1 unit)*

₩5,350,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,350,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-7070
제조사 부품 번호:
61952 MA
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

260mm

Product Type

Ball Bearing

Outside Diameter

360mm

Race Width

46mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Static Load Rating

270kN

Internal Clearance

CN

Dynamic Load Rating

212kN

Series

61952 MA

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

3000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 260 mm ID, 360 mm OD - 61952 MA


Need to accommodate radial as well as axial loads? This deep-groove ball bearing from SKF handles loads in either direction while running at high speeds. It's an open-type bearing, so you have easy access to the balls for lubrication, and the lubricant can travel freely around the race. Open-end ball bearings of this type are suited for use in clean environments where contamination is unlikely.

• Made from bearing steel with high and uniform hardness, wear-resistance and high elastic limits

• Low friction torque, which lowers the operating temperature to save on wear and make for a quieter and smoother operation

Application Information


• Car motors

• Automation control

• Garden and household tools

• Factory equipment

How are deep-groove ball bearings constructed?


Deep-groove ball bearings consist of an inner ring and an outer ring with balls held in a smooth, low-friction raceway in between.

Is oil or grease best to use in an open-type ball bearing?


Open-type ball bearings should ideally be lubricated with oils, which have lower viscosity than grease for more efficient operation.

관련된 링크들