SKF 61872 MA 1 Row Ball Bearing - 360 mm ID, 440 mm OD

Subtotal (1 unit)*

₩13,289,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,289,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-7023
제조사 부품 번호:
61872 MA
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

360mm

Product Type

Ball Bearing

Outside Diameter

440mm

Race Width

38mm

Ball Material

Steel

Cage Material

Machined Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

285kN

Internal Clearance

CN

Dynamic Load Rating

182kN

Bore Type

Parallel

Standards/Approvals

No

Series

61872

Limiting Speed

2200rpm

Race Type

Plain

Flange Outside Diameter

440mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 360mm ID, 440mm OD - 61872 MA


When machine parts are beginning to grate, get things moving freely again with this ball bearing from SKF. Designed with a deep-groove raceway, it supports radial and axial loads in both directions while keeping noise and vibration low. That means your motors and moving components can run easily and efficiently. The unit's made from stainless steel to be strong and durable. A machined metal cage keeps the balls evenly spaced to handle heavy forces at every turn. This helps the bearing achieve a dynamic load rating of 182kN.

Features & Benefits


• Cylindrical shape means it couldn't be easier to mount on axels

• Standard CN clearance for friction-free movement

Applications


• Machine automation

• Materials handling

• Lifts and hoists

• HVAC equipment

What's the limiting speed of this ball bearing?


A limiting speed is 2,200rpm means you can be sure this ball bearing can keep pace with high rotational speeds.

What's the diameter of this ball bearing?


This ball bearing has an inside diameter of 360mm and an outside diameter of 440mm, making it suitable for large pieces of equipment such as industrial pumps and conveyors.

관련된 링크들