INA 61902-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS 제품 번호:
- 191-3830
- 제조사 부품 번호:
- 61902-HLC
- 제조업체:
- INA
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩29,460.00
일시적 품절
- 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩29,460.00 |
| 13 - 24 | ₩28,280.00 |
| 25 + | ₩27,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-3830
- 제조사 부품 번호:
- 61902-HLC
- 제조업체:
- INA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | INA | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.26kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.6kN | |
| Series | 61902 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 38000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 INA | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.26kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.6kN | ||
Series 61902 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 38000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
관련된 링크들
- INA S61902-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 61902-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 61902-2Z-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902-2RZ 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902-2Z 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS PRO 61902-2Z 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902-2RS1 1 Row Ball Bearing - 15 mm ID, 28 mm OD