Subtotal (1 unit)*
₩63,220.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6957
- 제조사 부품 번호:
- 61806
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.9kN | |
| Dynamic Load Rating | 4.1kN | |
| Standards/Approvals | No | |
| Series | 61806 | |
| Bore Type | Parallel | |
| Limiting Speed | 20000rpm | |
| Flange Outside Diameter | 42mm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.9kN | ||
Dynamic Load Rating 4.1kN | ||
Standards/Approvals No | ||
Series 61806 | ||
Bore Type Parallel | ||
Limiting Speed 20000rpm | ||
Flange Outside Diameter 42mm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Open Ended, 30mm ID, 42mm OD - 61806
Use this ball bearing from SKF to ensure the smooth running of moving parts in your industrial equipment. Its deep-groove design allows for free movement of the balls, so it's stable and can handle both axial and radial loads in both directions. Thanks to the open-ended construction, you can easily inspect and lubricate this component even when it's installed. It can perform reliably in temperatures up to +120°C, so it's suitable for use in demanding conditions.
Features & Benefits
• Steel housing provides durability and corrosion resistance, making it suitable for use in harsh environments
• Reference speed of 32,000r/min and limiting speed of 20,000r/min for use in fast-moving applications
• Light weight of 24g for easy handling during installation and reduced strain on equipment
Applications
• Machine tools
• Transportation industry
• Agricultural equipment
What size is this ball bearing?
This ball bearing has an inside diameter of 30mm and an outside diameter of 42mm, making it suitable for small-sized shafts. A race width of 7mm between the inner and outer rings provides enough space for the smooth movement of the bearing's balls.
관련된 링크들
- SKF 61806-2RZ 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 6302 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 51105 1 Row Ball Bearing - 25 mm ID, 42 mm OD