SKF 6204/C5 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

₩26,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6644
제조사 부품 번호:
6204/C5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C5

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Standards/Approvals

No

Series

6204

Bore Type

Parallel

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, Deep-Groove Bearing Type, Open End, 20mm ID, 47mm OD - 6204/C5


This SKF deep-groove ball bearing supports rotating parts in your applications by accommodating axial and radial loads in both directions. It's a low-friction unit that produces little noise and vibration, which limits the wear and tear on shafts and reduces your maintenance times. As it handles high rotational speeds, this is a suitable choice for use in demanding systems. The unit's housing is made from reliably strong and durable sheet steel, so withstands heavy-duty use.

• Precision-engineered steel balls are tough and long-lasting for smooth performance and an extended service life

• Open-ended type for easy visual inspection and quick relubrication

• 20mm ID and 47mm OD for use with medium-sized equipment

Applications


• Automotive applications

• Aerospace industry

• Electric motors on appliances

• Garden tools

What is an open-ended ball bearing?


An open bearing has no seals on either side. This type of ball bearing is suitable for high-speed and very high-speed operations.

What loads can this bearing handle?


This robust deep-groove ball bearing can support a 13.5kN dynamic load and a 6.55kN static load.

관련된 링크들