SKF 6204/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩21,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩21,480.00
13 - 24₩20,620.00
25 +₩20,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2369
제조사 부품 번호:
6204/C4
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

20000rpm

Flange Outside Diameter

47mm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, Deep-Groove Bearing Type, 20mm ID, 47mm OD - 6204/C4


Looking for a way to move radial or axial loads in both directions and at very high speeds? Try this ball bearing from SKF. Its deep-groove design gives it low-friction properties, meaning it needs no lubricant to rotate smoothly and is reliably low maintenance. An internal clearance rating of C4 ensures the rolling parts move freely between the component's two rings. This lets it safely achieve a limiting speed of up to 20,000 rotations per minute so you get the mechanical robustness you need for high-speed tasks. The rugged carbon-rich steel used for the balls means you can rest assured the unit is hard enough to resist wear, making it practical for industrial rolling applications in harsh settings.

Features & Benefits


• Part of SKF Explorer class, so safe and long-lasting in high power-density applications

• Protective steel bearing cage minimises wear for less frequent servicing

• Reference speed of 32,000r/min indicates safe maximum speed to help you avoid thermal degradation

Applications


• Flow meters

• Anemometers

• Handheld power tools

What does this bearing's dynamic load rating mean?


This product's dynamic load rating of 13.5kN indicates that the bearing tolerates very high forces when in motion, so it's suitable for use with heavy loads.

관련된 링크들