Subtotal (1 unit)*
₩411,420.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩411,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6454
- 제조사 부품 번호:
- 51122
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 285kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 83.2kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 110mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 25mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 285kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 83.2kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3200rpm | ||
Bearing Type Thrust Ball | ||
SKF Thrust Ball Bearing, 145mm Outside Diameter, 83.2 kN Dynamic Load Rating - 51122
This thrust ball bearing is intended for applications that require axial load support in one direction. Its design optimises performance in machinery where thrust capacity is essential. The steel construction and open type facilitate high-load conditions, making it a crucial component across various industrial environments.
Features & Benefits
• Optimised for effective axial load handling
• Open type design ensures easy access for lubrication
• Steel construction provides durability in challenging environments
• Dynamic load rating of 83.2kN enhances performance under stress
• Single-row arrangement minimises friction and wear
Applications
• Utilised in a range of automation systems
• Employed in mechanical assemblies for axial load management
• Suitable for automotive needing thrust support
• Commonly integrated within industrial machinery for enhanced performance
Can this bearing be used in both high-speed and low-speed applications?
Yes, it is suitable for both applications, provided the load specifications are adhered to.
How does the open type design affect maintenance routines?
The open design allows straightforward access, making regular maintenance and lubrication simpler.
Is it compatible with specific shaft diameters?
This thrust bearing is designed to fit standard parallel bore sizes effectively.
What are the implications of the dynamic load rating on performance?
The dynamic load rating indicates the bearing's ability to withstand varying loads without failure, ensuring consistent performance.
관련된 링크들
- NTN 51122 Ball Bearing - 110 mm ID, 145 mm OD
- FAG 51122 Deep Groove Ball Bearing - 110 mm ID, 145 mm OD
- SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- SKF 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- NTN 81122T2 110 mm ID Needle Roller Thrust Bearing Needle Roller, Complete Thrust, Thrust Cylindrical Roller, 145 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball, Combined Needle Roller, 35 mm OD