SKF 7308 BE-2RZP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- RS 제품 번호:
- 207-5518
- 제조사 부품 번호:
- 7308 BE-2RZP
- 제조업체:
- SKF
Subtotal (1 unit)*
₩219,840.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩219,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5518
- 제조사 부품 번호:
- 7308 BE-2RZP
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 30.5kN | |
| Dynamic Load Rating | 46.2kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 7308 | |
| Limiting Speed | 7500rpm | |
| Model Number | 7308 | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 30.5kN | ||
Dynamic Load Rating 46.2kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 7308 | ||
Limiting Speed 7500rpm | ||
Model Number 7308 | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
SKF 3 Medium Series Ball Bearing, Steel, Single Row Angular Contact - 7308 BE-2RZP
This SKF ball bearing is a single row angular contact ball bearing with a steel construction and non metallic cage. With a bore size of 40mm and an outside diametre of 90mm, this bearing is designed for high load applications. The non contact seals on both sides ensure optimal performance and longevity.
Features & Benefits
• Single row design for efficient load distribution
• Steel ball material for durability and reliability
• Non metallic cage for enhanced performance
• Non contacts seals on both sides for protection against contaminants
• Bore size of 40mm and outside diametre of 90mm for versatile applications
Applications
• Used in automation systems for precise movement control
• Ideal for electronics equipment requiring smooth operation
• Suitable for electrical components to ensure optimal performance
• Commonly used in mechanical machinery for reliable rotation
Can it handle high loads efficiently?
The SKF ball bearing is designed to handle high loads with ease.
Will it fit applications with a 40mm bore and 90mm outside diametre?
Yes, this bearing is specifically designed for applications with a 40mm bore and 90mm outside diametre.
Is it suitable for use in contact-sensitive environments?
With non-contact seals on both sides, the SKF ball bearing is perfect for contact-sensitive environments.
관련된 링크들
- SKF 7210 BE-2RZP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7306 BE-2RZP 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7301 BE-2RZP 1 Row Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width
- SKF 7203 BE-2RZP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7202 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7302 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- SKF 7204 BE-2RZP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7205 BE-2RZP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width