SKF 7202 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS 제품 번호:
- 207-5430
- 제조사 부품 번호:
- 7202 BE-2RZP
- 제조업체:
- SKF
Subtotal (1 unit)*
₩67,360.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5430
- 제조사 부품 번호:
- 7202 BE-2RZP
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.4kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 8.32kN | |
| Bore Type | Parallel | |
| Series | 7202 BE-2RZP | |
| Standards/Approvals | No | |
| Limiting Speed | 20000rpm | |
| Model Number | 7202 | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.4kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 8.32kN | ||
Bore Type Parallel | ||
Series 7202 BE-2RZP | ||
Standards/Approvals No | ||
Limiting Speed 20000rpm | ||
Model Number 7202 | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
SKF Ball Bearing, Angular-Contact Bearing Type, 8.32kN Dynamic Load Rating, 15mm ID, 35mm OD - 7202 BE-2RZP
When the task calls for moving combined loads, reach for this SKF ball bearing. Its angular-contact design increases its carrying capacity so it can accommodate radial and axial loads at the same time. A nominal contact angle of 40° makes this a stable choice for applications involving rolling movements in a single direction. It's safe to use at high speeds up to 20,000rpm too, thanks to a single-row design that limits friction and cuts resistance out of the equation.
Features & Benefits
• Integral seals on both sides keep contaminants out to ensure an extended service life
• Dynamic load rating of 8.32kN indicates compatibility with heavy-duty, high-force machinery
• Slim race width of 11mm, so it fits easily into compact installations
• Light weight of just 45g means it won't strain your system
Applications
• Medical equipment
• Printing presses
• Automated assembly lines
What material is this ball bearing made from?
This sturdy bearing includes a steel ring and ball to resist corrosion and wear. Its internal cage surrounds the ball with a layer of glass-fibre-reinforced nylon for added strength and stability.
관련된 링크들
- SKF 7306 BE-2RZP 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7301 BE-2RZP 1 Row Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width
- SKF 7203 BE-2RZP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7308 BE-2RZP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7302 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- SKF 7204 BE-2RZP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7205 BE-2RZP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7206 BE-2RZP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width