SKF 7302 BECBP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width

Subtotal (1 unit)*

₩180,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩180,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5507
제조사 부품 번호:
7302 BECBP
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

13mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

6.7kN

Internal Clearance

CN

Dynamic Load Rating

13kN

Bore Type

Parallel

Series

7302

Standards/Approvals

No

Limiting Speed

20000rpm

Bearing Type

Single Row Angular Contact Ball

The SKF Angular contact ball bearing has 15mm inner bore and 42mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.

The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.

Single row

Cylindrical type bore

Steel bearing

Nominal contact angle 40 deg

관련된 링크들