SKF 7320 BECBP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width

Subtotal (1 unit)*

₩2,089,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,089,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0318
제조사 부품 번호:
7320 BECBP
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Race Material

Steel

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

208kN

Dynamic Load Rating

216kN

Series

SKF Explorer

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

4000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

SKF Ball Bearing - 100 mm ID, 215 mm OD - 7320 BECBP


When your high-speed machinery needs a high degree of accuracy and resilience, choose this angular ball bearing from SKF. It's designed to accommodate a load at an angle to the bearing axis and can handle a combination of radial and axial loads acting at the same time. As the contact angle increases, so does the bearing's axial load carrying capacity. That means it is the ideal ball bearing for supporting high axial forces.

• Race width of 47 mm for versatile application

• Open end type allows greasing as needed

• Single-row design is the most widely used type, allowing versatile use

• Cylindrical bore type is easy to fit

Application Information


• Gearboxes and clutches in cars and other vehicles

• Wind turbines

• Steel mills

• Pumps

What kind of loads can this type of angular contact bearing support?


Angular contact bearings from SKF are able to support heavy thrust loads as well as moderate radial loads.

How do I find the contact angle?


The contact angle consists of two intersecting lines – one measured from the point of contact between the ball and the ring and the other reaching out from the axis of rotation to the bearing.

관련된 링크들