SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS 제품 번호:
- 207-5453
- 제조사 부품 번호:
- 7209 BE-2RZP
- 제조업체:
- SKF
Subtotal (1 unit)*
₩159,800.00
재고있음
- 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩159,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5453
- 제조사 부품 번호:
- 7209 BE-2RZP
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 26kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.8kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 7209 BE-2RZP | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Model Number | 7209 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 26kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.8kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 7209 BE-2RZP | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Model Number 7209 | ||
SKF Angular Contact Ball Bearing, 85mm Outside Diameter, 35.8 kN Dynamic Load Rating - 7209 BE-2RZP
This angular contact ball bearing is designed for high-performance applications requiring precision and durability. Its robust construction is suitable for various industrial uses, particularly in automation and mechanical systems. Featuring a non-contact sealing arrangement, this bearing effectively minimises friction and wear while ensuring optimal operation.
Features & Benefits
• Manufactured from high-quality steel for durability
• Non-contact seals reduce resistance
• High load ratings for challenging Applications
• Single-row design provides efficient load distribution
• Compatible with parallel bore types, enhancing versatility
• Cage made from non-metallic material for lightweight performance
Applications
• Utilised in precision machinery within automation systems
• Suitable for efficient load handling in various
• Applicable in electrical and mechanical equipment
• Employed in conveyor systems for increased reliability
• Utilised in industrial machinery for effective performance
How can I ensure proper installation?
Follow the manufacturers guidelines for correct seating and alignment to achieve optimal performance.
Is this bearing compatible with existing systems?
Compatibility depends on the specific dimensions and load requirements of your application.
Can this bearing handle different load types?
Yes, it is designed to manage both radial and axial loads effectively.
How do the non-contact seals improve performance?
They reduce friction while preventing contaminants from entering, which extends the bearing's lifespan.
관련된 링크들
- SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7310 BE-2RZP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7306 BE-2RZP 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7210 BE-2RZP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7301 BE-2RZP 1 Row Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width
- SKF 7309 BE-2RZP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width