SKF 6320 M/C3VL0241 1 Row Ball Bearing - 100 mm ID, 215 mm OD

Subtotal (1 unit)*

₩5,789,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,789,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5364
제조사 부품 번호:
6320 M/C3VL0241
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

140kN

Dynamic Load Rating

182kN

Series

6320 M/C3VL0241

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

6000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 100 mm ID, 215 mm OD - 6320 M/C3VL0241


SKF's deep-groove, single-row ball bearing is a versatile choice for working with both radial and axial loads. It's low maintenance, does the job quietly and requires little starting torque compared with other types of bearings. This bearing meets both British and EU electrostatic discharge standards, so you can be sure it won't cause damage to your equipment through the build-up or discharge of static electricity. It's one of the most common bearing types in industry and is used in machinery featuring rotating components, such as wind turbines, water pumps and conveyor belts.

• Open end type

• Deep-groove design for low friction torque

• Low noise and vibration

• Inside diameter of 100 mm

• Outside diameter of 215 mm

• Race width of 47 mm

Application Information


• Agricultural machinery

• Manufacturing equipment

• Electric motors

What applications call for deep-groove ball bearings?


Deep-groove ball bearings are an ideal choice in situations where high operating speeds and large loads are combined. Able to support both radial and axial loads, they're a suitable option where pressure will be applied both along the shaft and from the side.

관련된 링크들