SKF 6314/C3VL0241 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Subtotal (1 unit)*

₩3,383,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,383,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8306
제조사 부품 번호:
6314/C3VL0241
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

68kN

Internal Clearance

C3

Dynamic Load Rating

111kN

Standards/Approvals

No

Series

6314/C3VL0241

Bore Type

Parallel

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Deep-Groove Ball Bearing, 70 mm ID, 150 mm OD - 6314/C3VL0241


This SKF deep-groove ball bearing handles both axial and radial loads at high and very high speeds. The finely-graded steel balls and smooth raceway keep friction to a minimum, delivering efficient operation while limiting noise and vibration. This component is made of bearing steel, a special alloy that offers exceptional durability and rolling fatigue strength to deliver greater performance. The unit doesn't need much maintenance, which is one of the main reasons why deep-groove ball bearings are the most widely used type.

• Static load rating of 111 kN (kilo newtons) and dynamic load rating of 68 kN indicate powerful load capabilities

• Open-end type offers more versatility when protecting against moisture and solids contamination

• Cylindrical bore allows for easy mounting and quick installation

Application Information


• Vehicle motors

• Domestic and industrial washing machines

• Agricultural equipment

Does this device pose a threat of electric discharge?


No – this product has been fully tested and complies with British and EU electrostatic discharge standards.

Is this ball bearing safe to use in damp environments?


Yes. This ball bearing is made from stainless steel, so it's corrosion-resistant and won't rust should it come into contact with water.

관련된 링크들