SKF 6320 M/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD

Subtotal (1 unit)*

₩2,813,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,813,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5363
제조사 부품 번호:
6320 M/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

140kN

Dynamic Load Rating

174kN

Series

6320 M

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Ball Bearing, 100 mm ID, 215 mm OD - 6320 M/C3


Equip your industrial machinery with this SKF deep-groove ball bearing to handle both axial and radial loads efficiently. The unit is designed with smooth raceways that ensure friction remains low and minimal heat is generated. Its machined-brass cage provides high strength and rigidity while remaining lightweight. Additionally, the brass absorbs lubricant, which is useful in demanding environments where low lubricant conditions are likely. This ball bearing is simple to mount and maintain, making it the ideal choice for heavy-duty applications.

• Open-end type for smooth operation

• Limiting speed of 6000 rpm for high rotation

• Inside diameter of 100 mm, outside diameter of 215 mm

• Race width of 47 mm allows for use in many situations

• Corrosion-resistant stainless-steel body material

Application Information


• Energy sector

• Manufacturing industry

• Food-processing equipment

What's the internal clearance of this ball bearing?


This ball bearing has C3 internal clearance, which is classified by SKF as greater than normal.

When should I use a deep groove ball bearing with C3 internal clearance?


C3 clearance is ideal for applications with low torque and high loads, such as certain automotive machinery. It provides room for thermal expansion in case the unit is operating at very high temperatures.

관련된 링크들