SKF 3208 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS 제품 번호:
- 195-9531
- 제조사 부품 번호:
- 3208 A-2RS1TN9/C3MT33
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩205,460.00
재고있음
- 추가로 2026년 11월 23일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩205,460.00 |
| 13 - 24 | ₩197,260.00 |
| 25 + | ₩193,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-9531
- 제조사 부품 번호:
- 3208 A-2RS1TN9/C3MT33
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 36.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 36.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
제외
- COO (Country of Origin):
- AT
SKF 2 Light Series Angular Contact Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 3208 A-2RS1TN9/C3MT33
This angular contact ball bearing is designed for high-performance applications within various sectors, including automation and mechanical systems. With an inside diameter of 40mm and an outside diameter of 80mm, it provides robust support for rotating parts. This double row angular contact bearing features a sealing arrangement on both sides for enhanced durability and reduced maintenance.
Features & Benefits
• Double row design enhances load-carrying capacity and stability
• Sealed ball bearings improve resistance to external contaminants
• C3 clearance bearings accommodate thermal expansions effectively
• Steel ball bearing specifications ensure long-lasting performance
• High basic dynamic load rating of 48kN for demanding operations
• Limiting speed of 5600 r/min allows for high-speed requirements
Applications
• Used for electric motors for reliable rotational support
• Ideal for gearboxes requiring heavy-duty bearings
• Suitable for robotics for precise movement and control
• Recommended for industrial machinery for enhanced performance
• Suitable for requiring sealed protection from dirt
What material is utilised in the construction of this bearing, and how does it enhance performance?
The bearing is primarily made of steel, which contributes to its durability and strength under load. This material choice ensures that the bearing can withstand various operating conditions without significant wear, prolonging its lifespan.
How does the C3 clearance benefit the bearing during operation?
The C3 clearance provides extra space that accommodates thermal expansion due to increases in temperature during operation. This helps maintain optimal performance and prevents excessive pressure on the rolling elements.
What range of loads can this bearing safely support?
With a basic static load rating of 36.5kN and a dynamic load rating of 48kN, it is engineered to handle significant loads, making it suitable for rigorous industrial applications.
What is the limiting speed for this bearing, and why is it important?
The limiting speed is 5600 r/min, which is crucial for applications that require high rotational speeds. It determines the maximum speed at which the bearing can operate efficiently without overheating.
관련된 링크들
- SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3303 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3206 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3307 A-2RS1TN9/C3MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3208 A-2Z/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width