SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS 제품 번호:
- 207-9921
- 제조사 부품 번호:
- 3305 A-2RS1TN9/MT33
- 제조업체:
- SKF
Subtotal (1 unit)*
₩170,260.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩170,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-9921
- 제조사 부품 번호:
- 3305 A-2RS1TN9/MT33
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 22kN | |
| Dynamic Load Rating | 32.5kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 22kN | ||
Dynamic Load Rating 32.5kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
SKF 3 Medium Series Angular Contact Ball Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 3305 A-2RS1TN9/MT33
This angular contact ball bearing provides reliable performance for various applications, ensuring precision and efficiency. Featuring a double row design, this sealed angular contact bearing effectively handles both radial and axial loads. With an inside diameter of 25mm and an outside diameter of 62mm, it is constructed from durable steel, making it suitable for heavy-duty industries.
Features & Benefits
• Double row design ensures higher load capacity and reduced wear
• Sealed design prevents contamination and enhances lifespan
• Parallel bore configuration facilitates easy installation
• High dynamic load rating of 32.5kN supports demanding requirements
• Non-metallic cage reduces friction for improved performance
• Standard tolerances ensure compatibility with various machinery
Applications
• Used for automation equipment for smooth rotational movement
• Ideal for electric motors to manage complex load conditions
• Suitable for mechanical assemblies requiring precise locking mechanisms
• Recommended for robotics to maintain operational reliability under varying loads
What sealing arrangement does this bearing feature for durability?
The bearing is sealed on both sides, protecting it from contamination and extending its operational life in harsh environments.
How does the dynamic load rating affect performance?
With a dynamic load rating of 32.5kN, it can efficiently manage high-speed applications, providing reliable performance under significant stress.
What is the significance of the non-metallic cage material?
The non-metallic cage helps reduce friction and weight, enhancing the overall efficiency of the bearing while ensuring smooth operation at higher speeds.
관련된 링크들
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3206 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3305 ANR 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width