INA 6305-C-C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD

대량 구매 할인 받기

13개 더 담고 ₩8,580.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩15,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩15,940.00-
13 - 24₩15,280.00₩8,580.00
25 +₩15,000.00₩23,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-3857
제조사 부품 번호:
6305-C-C3
제조업체:
INA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

INA

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11.5kN

Internal Clearance

C3

Dynamic Load Rating

23.8kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

High and very high speeds are required

The bearing arrangement must be operated with very low friction

Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)

High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)

The bearing position is to be designed particularly economically

Double row bearings can be considered for bearing arrangements where:

The load carrying capacity of single row deep groove ball bearings is no longer sufficient

Axial loads in both directions and/or tilting moments must be supported in addition to radial loads

A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small

관련된 링크들