SKF 6305/C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD

대량 구매 할인 받기

13개 더 담고 ₩9,880.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩19,220.00-
13 - 24₩18,460.00₩9,880.00
25 +₩18,100.00₩28,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0853
Distrelec 제품 번호:
304-22-119
제조사 부품 번호:
6305/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

11.6kN

Dynamic Load Rating

23.4kN

Bore Type

Parallel

Series

3 Medium

Standards/Approvals

No

Limiting Speed

16000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep-Groove Ball Bearing, 25mm ID, 62mm OD - 6305/C3


To enhance performance, this deep-groove ball bearing from SKF reduces noise and friction on the moving parts of your equipment. It's made of durable steel, so it resists corrosion and delivers reliable long-term service even in harsh environments. Thanks to its open-ended design, you can easily inspect and relubricate the bearing when necessary. The 17mm race is precisely engineered to ensure the balls are correctly spaced and the rolling action is smooth. You'll find bearings like this one used in heavy-duty machining equipment like CNC (computer numerical control) lathe machines.

• Static load rating of 11.6kN (kilonewtons) and dynamic load rating of 23.4kN for strength and reliability

• Reference speed of 24000r/min (rotations per minute) and limiting speed of 16000r/min for high-velocity operations

• Light weight of 230g for easy handling and minimal system strain

Applications


• Industrial conveyors

• Agricultural equipment

• Machine tools

Is this ball bearing flame-resistant?


This ball bearing is made entirely of steel, which is non-combustible, meaning that it's fire-resistant. As a result, it won't contribute to the spread of a workplace fire.

관련된 링크들