RS Better World

FAG 202-XL-KRR 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

₩40,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
190-8331
제조사 부품 번호:
202-XL-KRR
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14.4mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.7kN

Internal Clearance

CN

Dynamic Load Rating

8.1kN

Series

0 Extra Light

Bore Type

Parallel

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Self-Aligning

Race Type

Plain

Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction

Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks

Radial insert ball bearings with a cylindrical outer ring are highly suitable where:

A cylindrical housing bore is already present

The outer ring of the bearings is to be located by means of easy-to-fit snap rings

Radial insert ball bearings with a profiled bore are highly suitable where:

Shafts must transmit very high torques

Radial insert ball bearings with a rubber interliner are highly suitable where:

Vibrations and shocks must be supported

Damping of running noise is required

관련된 링크들