RS PRO 6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩8,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩8,940.00
13 - 64₩8,580.00
65 +₩7,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-3339
제조사 부품 번호:
6304-2Z/C3
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

7.8kN

Internal Clearance

C3

Dynamic Load Rating

16.8N

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

제외

COO (Country of Origin):
CN

RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance


The RS PRO 6304-2Z/C3 20X52X15mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.

Other Information:

Why choose a sealed ball bearing?

sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

Why choose a single row deep groove ball bearing?

This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.

“Deep Groove” refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Features and Benefits


• Shielded

• Good radial load capacity

• Ideal for high speeds

• Long operating life

Applications


• Food and Beverage Industry

• Pharmaceutical

• Medical Industry

• Engines and Pumps

• Medical Industry

• Printing

Certifications


• EN certified

관련된 링크들