대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩26,860.00
재고있음
- 추가로 2026년 11월 23일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩26,860.00 | - |
| 13 - 24 | ₩25,820.00 | 3% |
| 25 + | ₩25,240.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-2542
- 제조사 부품 번호:
- 6304-2Z/C4
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 16.8kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 3 Medium | |
| Limiting Speed | 15000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 16.8kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 3 Medium | ||
Limiting Speed 15000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF 3 Medium Series Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - 6304-2Z/C4
This ball bearing is a single-row deep-groove component designed to support rotary assemblies in machinery and electric motors where moderate load capacity and high rotational speed are required. It combines steel construction and a shielded-end design to manage contamination while enabling efficient operation in applications that demand steady radial support.
Features and Benefits:
• Sheet-metal cage reduces mass for improved dynamic response
• C4 internal clearance permits thermal expansion at high speeds
• Dynamic rating 16.8 kN increases fatigue life under rotation
• Static rating 7.8 kN sustains stationary load without brinelling
• Limiting speed 15,000 r/min suits rapid-rotation applications
• C4 internal clearance permits thermal expansion at high speeds
• Dynamic rating 16.8 kN increases fatigue life under rotation
• Static rating 7.8 kN sustains stationary load without brinelling
• Limiting speed 15,000 r/min suits rapid-rotation applications
Applications
• Suitable for Compact motor shafts requiring shielded bearings
• Used with spindle assemblies operating at elevated speed
• Ideal for conveyor rollers with moderate radial loads
• Can be used for industrial fans needing contamination protection
• Used with spindle assemblies operating at elevated speed
• Ideal for conveyor rollers with moderate radial loads
• Can be used for industrial fans needing contamination protection
What bore and outer diameters does it accommodate?
The internal bore is 20 mm and the external diameter is 52 mm.
What materials contact rotating elements and races?
Rolling elements and raceways are MADE from steel while the cage is sheet metal.
How does the shielded end affect maintenance intervals?
The shield reduces ingress of debris and moisture, extending relubrication intervals compared with open bearings.
What raceway geometry governs load direction capability?
The deep-groove profile allows primarily radial load support with limited axial load capacity.
관련된 링크들
- SKF 6304-Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/VA208 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF E2.6304-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-2Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD