RS Better World

FAG 7006-B-XL-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width

대량 구매 할인 받기

13개 더 담고 ₩47,320.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩91,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩91,060.00-
13 - 24₩87,420.00₩47,320.00
25 +₩85,620.00₩136,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
187-9493
제조사 부품 번호:
7006-B-XL-TVP
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Ball Material

Steel

Race Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Static Load Rating

13.4kN

Internal Clearance

CN

Contact Angle

40°

Dynamic Load Rating

19.9kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

16800rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler Angular Contact Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - 7006-B-XL-TVP


This angular contact ball bearing is designed for high-performance applications requiring precision and reliability. With an inner diameter of 30mm and an outer diameter of 55mm, it is engineered to accommodate various mechanical setups. The open type design enhances its suitability for environments with low particulate exposure, making it ideal for diverse operational settings.

Features & Benefits


• Designed to support high axial and radial loads in one direction

• Constructed from durable steel for enhanced longevity

• Open type bearings facilitate ease of maintenance and lubrication

• Effective for precision applications with low friction

• Single row configuration optimises space in compact designs

• High load capacity rated at 19.9 kN for demanding tasks

Applications


• Utilised in automation systems for efficient transmission of motion

• Employed in electronic devices requiring precise alignment and rotation

• Suitable for mechanical equipment where load stability is critical

• Integrates well with needing low rotational resistance

• Commonly found in manufacturing machinery to improve operational efficiency

What type of loads can this bearing handle effectively?


It is designed to manage both axial and radial loads effectively, optimising performance in demanding applications.

How does the open type contribute to its maintenance?


The open type allows for easy access for lubrication and cleaning, which aids in prolonging bearing life in various environments.

Can this bearing be used in high-speed applications?


Yes, it is engineered for precision and low friction, making it suitable for high-speed operations across different machinery.

관련된 링크들