RS Better World

FAG 7006-B-XL-2RS-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width

대량 구매 할인 받기

5개 더 담고 ₩52,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩262,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩262,460.00-
5 - 9₩251,980.00₩52,400.00
10 +₩246,700.00₩157,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
187-9492
제조사 부품 번호:
7006-B-XL-2RS-TVP
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Race Material

Steel

Cage Material

Polyamide

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

13.4kN

Dynamic Load Rating

19.9kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Better World Product

Yes

Limiting Speed

6900rpm

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler 0 Extra Light Series Angular Contact Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - 7006-B-XL-2RS-TVP


This angular contact ball bearing is designed for precision applications. With an inside diameter of 30mm and an outside diameter of 55mm, it is ideal for demanding environments. This single row angular contact bearing features a robust design with sealing on both sides, ensuring superior protection from contaminants.

Features & Benefits


• High load ratings accommodate extensive radial and axial loads

• Sealed on both sides for maximum reliability in harsh conditions

• Steel construction enhances durability and performance longevity

• Polyamide cage reduces friction for smoother operation

• Designed for standard maintenance-free grease lubrication

• Dimensional stability up to 150°C ensures consistent performance

Applications


• Utilised in precision machinery requiring high load capabilities

• Employed in for efficient operation

• Suitable for use in electrical systems

• Essential for in the electronics sector

• Often used in rotating equipment where stability is critical

What are the dynamic and static load ratings for this bearing?


The dynamic load rating is 19.9kN, while the static load rating is 13.4kN, ensuring adequate support for various applications.

How does the polyamide cage contribute to the bearing's performance?


The polyamide cage facilitates lower friction within the bearing, which enhances overall efficiency and reduces wear over time.

What operating temperature range can be accommodated?


This bearing can operate effectively within a temperature range from -20°C to 100°C, making it versatile for different operational environments.

What advantages do sealed bearings provide in practical applications?


Sealed bearings protect against contaminants and retain lubrication, which minimises maintenance needs and extends service life.

What is the significance of the normal tolerance class for this bearing?


The PN tolerance class ensures suitable clearance and fitting for precise applications, enabling reliable performance under varying conditions.

관련된 링크들