RS Better World

FAG 7301-B-XL-TVP 1 Row Angular Contact Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width

대량 구매 할인 받기

13개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩82,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩82,180.00-
13 - 24₩78,880.004%
25 +₩77,260.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
174-1042
제조사 부품 번호:
7301-B-XL-TVP
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

12mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

37mm

Race Width

12mm

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

5.3kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

12200N

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

28000rpm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

Schaeffler 3 Medium Series Angular Contact Ball Bearing, 12mm Inside Diameter, 37mm Outside Diameter - 7301-B-XL-TVP


This angular contact ball bearing is a high-performance component designed for precision applications in various industrial settings. The bearing features an inside diameter of 12mm and an outside diameter of 37mm, making it ideal for use in compact machinery where space is a consideration. Constructed from steel and featuring an open-type sealing arrangement, this ball bearing ensures efficient operation with low friction and excellent load handling capabilities.

Features & Benefits


• Offers high load ratings for both static and dynamic applications

• Single row design facilitates high-speed operation

• Made from steel for enhanced durability under stress

• Polyamide cage reduces weight while maintaining strength

• Open-type design allows for easy lubrication and maintenance

• Fits parallel bore for straightforward installation

Applications


• Utilised in machinery for precise rotational motion

• Employed in electrical equipment requiring reliable support

• Suitable for systems with limited space constraints

• Applied in electronic devices to enhance operational efficiency

• Used in various industries where high-speed rotation is essential

How does the material choice impact performance and durability?


The use of steel enhances the bearing's strength and resistance to wear, which is crucial in high-load applications. Additionally, the polyamide cage provides lightweight support without compromising stability, allowing for continuous operation under demanding conditions.

What maintenance practices should be followed to ensure optimal performance?


Regular lubrication is essential for maintenance, especially given the open-type design. Ensuring that the bearing is kept clean and free from contaminants will prolong its lifespan and maintain efficiency during operation.

In what scenarios is the static load rating particularly important?


The static load rating is vital in applications where the bearing is subjected to heavy loads while stationary, such as in gearboxes or heavy machinery at rest. Knowing this rating ensures the bearing can handle the weight without the risk of deformation.

관련된 링크들