RS Better World

FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩60,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩60,540.00-
13 - 24₩58,840.002%
25 +₩57,980.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
137-1515
제조사 부품 번호:
7206-B-XL-TVP
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

14.1kN

Contact Angle

40°

Dynamic Load Rating

23100N

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

15800rpm

Better World Product

Yes

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

Schaeffler 2 Light Series Angular Contact Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 7206-B-XL-TVP


This angular contact ball bearing is engineered for precision and durability, making it a reliable choice in various industrial applications. Designed with a 30mm inside diameter and a 62mm outside diameter, it features a single row design that optimises load distribution and performance. The open type configuration allows for easy maintenance, ensuring enhanced longevity in operational settings.

Features & Benefits


• High load capacity accommodates significant applied forces

• Steel construction ensures long-lasting usage and strength

• Open type design facilitates convenient maintenance access

• Single row angular contact design supports axial and radial loads

• Polyamide cage material enhances smooth operation and stability

• Suitable for a variety of machinery and automation needs

Applications


• Used with automation machinery where axial loads are present

• Ideal for electrical equipment requiring efficient load handling

• Employed in mechanical assemblies for improved performance

• Utilised in industrial machinery for optimal movement and reliability

What type of maintenance does this bearing require?


Being an open type design, it allows for easy inspection and lubrication, which can extend the service life when maintained properly. Regular cleaning and re-lubrication as per operational demands are recommended.

How does the load rating impact the choice of bearing?


The dynamic load rating of 23100N indicates a strong capability to support varying forces, making it suitable for applications with high demands on reliability and performance.

What factors should be considered when installing this bearing?


Alignment is crucial during installation to prevent premature failure. Ensure the bearing is seated correctly and that any axial play is within specified limits for optimal performance.

관련된 링크들