대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩55,380.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩55,380.00 | - |
| 13 - 24 | ₩53,180.00 | 3% |
| 25 + | ₩52,060.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-1011
- 제조사 부품 번호:
- 51110
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 70mm | |
| Race Width | 14mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27kN | |
| Standards/Approvals | No | |
| Series | 51110 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6800rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Thrust Ball | |
| Flange Outside Diameter | 70mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 70mm | ||
Race Width 14mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27kN | ||
Standards/Approvals No | ||
Series 51110 | ||
Bore Type Cylindrical | ||
Limiting Speed 6800rpm | ||
Race Type Deep Groove | ||
Bearing Type Thrust Ball | ||
Flange Outside Diameter 70mm | ||
Schaeffler 51110 Series Ball Bearing, 50mm Bore, 70mm Outside Diameter - 51110
This ball bearing is a single-row thrust component designed to carry axial loads in rotational assemblies. It combines steel rolling elements and a steel cage with deep-groove raceways and a cylindrical bore to provide dependable axial support in machinery where controlled internal clearance and moderate rotational speed are required.
Features and Benefits:
• Steel raceways maintain contact geometry for sustained axial resistance
• 75 kN static load provides high-capacity stoppage support
• 27 kN dynamic load allows steady operation under rotation
• CN internal clearance ensures predictable axial play and preload control
• Steel cage reduces risk of cage deformation at operating speeds
• Limiting speed 6,800 r/min supports moderate-speed applications
• 75 kN static load provides high-capacity stoppage support
• 27 kN dynamic load allows steady operation under rotation
• CN internal clearance ensures predictable axial play and preload control
• Steel cage reduces risk of cage deformation at operating speeds
• Limiting speed 6,800 r/min supports moderate-speed applications
Applications
• Suitable for axial-load support in gearbox thrust faces
• Ideal for rotary tables requiring precise axial positioning
• Used with shafts featuring a cylindrical bore Interface
• Can be used for vertical shaft thrust retention in motors
• Used for assemblies needing a flange outside diameter of 70 mm
• Ideal for rotary tables requiring precise axial positioning
• Used with shafts featuring a cylindrical bore Interface
• Can be used for vertical shaft thrust retention in motors
• Used for assemblies needing a flange outside diameter of 70 mm
What material composes the rolling elements and raceways?
The balls and raceways are manufactured from bearing steel.
How is the bore configured for mounting on shafts?
The inner ring presents a cylindrical bore for slip-fit installation.
What clearance class affects preload adjustments?
The internal clearance is specified as CN for NEUTRAL axial play.
What structural feature assists axial alignment at the housing interface?
A flange with an outside diameter of 70 mm provides a seating surface for axial location.
관련된 링크들
- NTN 51110 Ball Bearing - 50 mm ID, 70 mm OD
- NSK 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- SKF 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- RS PRO 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- FAG 6414 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- FAG 51114 1 Row Ball Bearing - 70 mm ID, 95 mm OD
- FAG 6314 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6214 1 Row Ball Bearing - 70 mm ID, 125 mm OD