대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,140.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩10,140.00 |
| 13 - 24 | ₩9,720.00 |
| 25 + | ₩9,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-0849
- 제조사 부품 번호:
- 6301/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.1kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.1kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep Groove Bearing Type, Plain Race, 12mm ID, 37mm OD - 6301/C3
Support the movement of your machinery with this single-row ball bearing from SKF. As a deep-groove type, it's suitable for supporting axial and radial loads and high speeds up to a continuous rate of 28,000r/min. Its design means it minimises friction, noise and vibration to reduce wear and improve your working environment. The cage, race and balls are made from steel, so this is a strong and durable option with reduced maintenance needs. It's designed with a greater internal clearance than standard bearings, to leave plenty of room for expansion of the metal. Use it with powerful motors and in applications that are subject to variable temperatures.
Features & Benefits
• Open-ended construction, making it easy to lubricate as needed
• Outside diameter of 37mm means it's compact and suited to smaller machines
• One-piece unit with a cylindrical bore for quick and easy fitting on shafts
Applications
• Machine tools
• Packaging systems
• Domestic appliances
• Office equipment
What loads can this ball bearing safely handle?
The ball bearing has a dynamic load rating of 10.1kN. This means it can safely handle heavy loads while it's in motion.
관련된 링크들
- SKF 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301-2RSH 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301-2Z 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF W 6301-2RS1 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301-2RSH/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301-2Z/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301EE Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD