대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,360.00
재고있음
- 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩15,360.00 | - |
| 13 - 24 | ₩14,760.00 | 3% |
| 25 + | ₩14,440.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-0841
- 제조사 부품 번호:
- 6206/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 20.3kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 20.3kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Plain Deep-Groove Ball Bearing, 30mm ID, 62mm OD - 6206/C3
Reduce abrasion damage and load strain in your industrial machinery with this deep-groove ball bearing from SKF. It's a single-row device with an inner ring and an outer ring and is strong enough to hold single-direction radial or axial loads. A raceway between the rings contains eight metal balls that spin in response to your machine's movement. The unit's open-end design makes it easy to apply lubricant to the workings without the need to uninstall it.
• Limiting speed of 15,000r/min (rotations per minute) for operation at high speeds
• Steel material resists corrosion wear in damp environments and impact trauma in high-vibration machinery
• Outer diameter of 62mm for a compact design that doesn't strain your machinery
Applications
• Electricity generators
• Industrial fans
• Agricultural machinery
• Hydrocarbon processing
• Offshore drills
What size of load will this ball bearing withstand?
This ball bearing can withstand static loads rated at up to 11.2kN (kilonewtons) without excessive wear or instability. It can also hold dynamic loads rated at up to 20.3kN, which are loads that extend or retract during machine operations.
관련된 링크들
- SKF 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206 NR 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-RS1 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2ZNR 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD