SKF 6206-2ZNR 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

₩79,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩79,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6659
제조사 부품 번호:
6206-2ZNR
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Double Shielded

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

CN

Dynamic Load Rating

20.3kN

Series

6206

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-2ZNR


This ball bearing is a single row deep groove ball bearing designed for extensive applications in the automation, electronics, electrical, and mechanical industries. With an inside diameter of 30mm and an outside diameter of 62mm, this component features a cylindrical bore and a race width of 16mm, optimally engineered for performance and durability. The product's sealing arrangement is shielded on both sides, ensuring reliable operation and longevity.

Features & Benefits


• Both sides are shielded to protect against contaminants
• Single row design provides high-load capacity
• Steel construction offers excellent strength and wear resistance
• Dynamic load rating of 20.3kN ensures effective performance
• Designed for high-speed applications with a limiting speed of 12000r/min
• Compatible with standard seating tolerances to ensure a perfect fit

Applications


• Suitable for use in electric motors
• Applied in conveyor systems for enhanced reliability
• Utilised in gearboxes for smooth and efficient operation
• Perfect for high-speed spindle in machinery

What type of environments can this bearing be used in?


It is suitable for high-load environments and operates effectively in both clean and mildly contaminated surroundings, thanks to its shielded design.

What are the advantages of the shielded design?


The shielded design prevents the ingress of dust and dirt while retaining lubrication, ensuring consistent performance even in challenging operational conditions.

How does the dynamic load rating affect its application?


The dynamic load rating of 20.3kN signifies that it can handle substantial operating loads, making it Ideal for applications requiring high endurance and reliability.

Can this bearing be operated at high speeds?


Yes, it has a limiting speed of 12000r/min, making it suitable for applications that involve Rapid movement without sacrificing performance.

What materials are used in its construction?


The bearing is MADE from steel, which provides high strength and durability, while the cage material is sheet metal, optimising its lightweight design and performance.

관련된 링크들