FAG 6200-C-2Z-C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 95 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩7,360.00
13 - 24₩7,080.00
25 +₩6,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-1639
제조사 부품 번호:
6200-C-2Z-C3
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

2.6kN

Dynamic Load Rating

7000N

Standards/Approvals

No

Series

2 Light

Bore Type

Cylindrical

Limiting Speed

34500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

FAG 2 Light Series Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 6200-C-2Z-C3


This ball bearing is a single-row deep-groove unit designed to enable smooth rotary motion in Compact assemblies across automation, electronics and mechanical equipment. It features a cylindrical inner bore and plain raceways that support rotational components where low friction and consistent performance at elevated speed are required.

Features and Benefits:


• Double shields limit contamination and reduce maintenance needs • Steel ball and cage construction enhances fatigue resistance • C3 internal clearance accommodates thermal expansion • Rated for 7000N dynamic load for sustained operational forces • Can operate up to 34,500 r/min for high-speed applications • Static capacity of 2.6 kN supports momentary heavy loads

Applications


• Suitable for precision motors in automation systems • Ideal for small gearboxes in electrical drives • Used with spindle assemblies in electronic manufacturing • Can be used for rotary encoders and sensor shafts • Suitable for lightweight conveyor roller bearings

How does the bearing cope with temperature-induced shaft growth?


The increased internal clearance classification provides additional axial and radial play to accommodate thermal expansion without excessive preload.

What sealing arrangement is provided to limit ingress of debris?


Metal shields on both sides form a low-friction barrier that reduces particulate entry while maintaining high-speed capability.

What mounting bore type should the housing use?


A cylindrical bore seat is required to ensure correct alignment

interference fits should be avoided on the inner ring to prevent internal stress.

How does the cage material affect operational behaviour?


A steel cage maintains ball spacing under cyclic loads and helps dissipate heat, supporting sustained dynamic loading and rotation.

관련된 링크들