FAG 6200-C-2HRS 1 Row Ball Bearing - 10 mm ID, 30 mm OD

대량 구매 할인 받기

13개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩8,360.00-
13 - 24₩8,020.004%
25 +₩7,860.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-1638
제조사 부품 번호:
6200-C-2HRS
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

30mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.6kN

Dynamic Load Rating

6.6kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

26000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Deep Groove Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 6200-C-2HRS


This deep groove ball bearing is designed for general-purpose use across various industrial applications. It features an inside diameter of 10mm and an outside diameter of 30mm, along with a race width of 9mm. Built from high-quality steel, this bearing offers robust performance with a sealed arrangement on both sides, ensuring durability and reliability in demanding environments.

Features & Benefits


• Easy installation due to its cylindrical bore type

• Single row design enhances load distribution efficiency

• High dynamic load rating of 7kN ensures strong performance

• Dual sealing arrangement protects against contaminants

• Constructed from steel, providing durability and longevity

• Optimal bearing clearance for enhanced operational stability

Applications


• Used in automation machinery for smooth operation

• Suitable for electrical and electronic devices requiring precision

• Employed in mechanical assemblies needing reliable motion support

• Ideal for industrial equipment requiring robust load handling

What are the load ratings for this bearing?


The static load rating is 2.6 kN, while the dynamic load rating is 7 kN, making it suitable for various load conditions.

How does the sealing arrangement benefit the bearing's performance?


The dual sealing arrangement on both sides effectively prevents the ingress of contaminants, enhancing the bearing's lifespan and reliability.

What type of materials are used in this bearing's construction?


This bearing is crafted from high-quality steel for the outer and inner rings, balls, and the cage, ensuring durability and a long service life.

Are there specific compatibility requirements for this bearing?


This deep groove ball bearing is compatible with industry-standard fittings, making it versatile for a wide range of applications.

What advantages does the single row design offer over other configurations?


The single row configuration provides a compact design with efficient load distribution, ideal for applications with space constraints or where weight reduction is important.

관련된 링크들