대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,280.00
재고있음
- 208 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩9,280.00 |
| 13 - 24 | ₩8,900.00 |
| 25 + | ₩8,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-1596
- 제조사 부품 번호:
- 6003-2Z
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.25kN | |
| Dynamic Load Rating | 6.4kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.25kN | ||
Dynamic Load Rating 6.4kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Deep Groove Ball Bearing, 17mm Inside Diameter, 35mm Outside Diameter - 6003-2Z
This deep groove ball bearing from Schaeffler is designed for various mechanical applications. With an inside diameter of 17mm and an outside diameter of 35mm, it provides precise rotation and reliable performance. This single row deep groove ball bearing features a durable steel structure and comes shielded on both sides to enhance protection against contamination.
Features & Benefits
• High dynamic load rating of 6.4 kN ensures reliability
• Both sides shielded to prevent dirt ingress and wear
• Steel construction enhances strength and longevity
• Suitable for cylindrical bore applications, offering versatility
• Exhibits a standard clearance code for accommodating shaft tolerances
• Ideal for high-load applications where dependability is crucial
Applications
• Used in electric motors for efficient operation
• Suitable for automotive uses, including gearboxes and transmissions
• Employed in conveyor systems requiring robust bearings
• Utilised in industrial machinery for consistent performance
• Applicable in pumping equipment for fluid transfer
What load capacities does this bearing support for industrial applications?
The static load rating is 3.25 kN, while the dynamic load rating is 6.4 kN, enabling effective use in heavy-duty environments.
How does the shielded design benefit its longevity in harsh settings?
The shielded arrangement protects against dust and moisture, significantly reducing wear and enhancing the bearing's lifespan, especially in challenging conditions.
What types of equipment can benefit from using this bearing?
It is ideal for a range of mechanical assemblies, including conveyors, pumps, and motors, where reliability and high load capacity are required.
관련된 링크들
- FAG 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-2Z-C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-2RSR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-2RSR-C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG S6003-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 35 mm OD