NSK BSF3590DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 35 mm ID, 90 mm OD 64 mm Race Width
- RS 제품 번호:
- 134-9095
- 제조사 부품 번호:
- BSF3590DDUHP2BDT R BE4L5
- 제조업체:
- NSK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pair)*
₩1,069,340.00
일시적 품절
- 2026년 12월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩1,069,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-9095
- 제조사 부품 번호:
- BSF3590DDUHP2BDT R BE4L5
- 제조업체:
- NSK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Ball Screw Support Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 64mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 155kN | |
| Contact Angle | 60° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 64.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | BSF | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Flange Outside Diameter | 90mm | |
| Race Type | Flanged | |
| 모두 선택 | ||
|---|---|---|
브랜드 NSK | ||
Inside Diameter 35mm | ||
Product Type Ball Screw Support Bearing | ||
Outside Diameter 90mm | ||
Race Width 64mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 155kN | ||
Contact Angle 60° | ||
Internal Clearance CN | ||
Dynamic Load Rating 64.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series BSF | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Flange Outside Diameter 90mm | ||
Race Type Flanged | ||
Ball Screw Support Bearings - BSF Series
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.
BSF-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Some sizes also have extra fixing holes in the outer diameter. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)
• Easy mounting directly onto machinery
• Extraction groove to aid with removal
• Set screws
Product Application Information
Ideal for use in machine tools.
Ball Screw Support Bearings
관련된 링크들
- NSK BSF1762DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 50 mm Race Width
- NSK BSF3080DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 80 mm OD 56 mm Race Width
- NSK BSF2575DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- NSK BSF40100DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 100 mm OD 68 mm Race Width
- NSK BSF2068DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 20 mm ID, 68 mm OD 56 mm Race Width
- NSK BSF30100DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 100 mm OD 76 mm Race Width
- NSK BSF40115DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 92 mm OD 92 mm Race Width
- NSK BSF3590DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 35 mm ID, 90 mm OD 34 mm Race Width