NSK BSF2068DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 20 mm ID, 68 mm OD 56 mm Race Width

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pair)*

₩1,135,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩1,135,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-9091
제조사 부품 번호:
BSF2068DDUHP2BDT R BE4L5
제조업체:
NSK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NSK

Product Type

Ball Screw Support Bearing

Inside Diameter

20mm

Outside Diameter

68mm

Race Width

56mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

2

Static Load Rating

82kN

Contact Angle

60°

Internal Clearance

CN

Dynamic Load Rating

41kN

Bore Type

Parallel

Standards/Approvals

No

Series

BSF

Limiting Speed

5800rpm

Race Type

Flanged

Flange Outside Diameter

68mm

Bearing Type

Single Row Angular Contact Ball

Ball Screw Support Bearings - BSF Series


The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.

BSF-DT Series


The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Some sizes also have extra fixing holes in the outer diameter. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.

Features and Benefits


• 60° Contact angle enabling the bearings to support large axial forces

• Double row to support axial force in two directions

• Contact lip seal provides excellent sealing with low friction and heat generation

• Greased for life (under normal operating conditions)

• Easy mounting directly onto machinery

• Extraction groove to aid with removal

• Set screws

Product Application Information


Ideal for use in machine tools.

Ball Screw Support Bearings


관련된 링크들