SKF 6204-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩38,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩38,040.00-
13 - 24₩36,980.002%
25 +₩35,980.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2370
제조사 부품 번호:
6204-2RSHNR
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

6.55kN

Internal Clearance

CN

Dynamic Load Rating

13.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
BG

SKF 2 Light Series Deep Groove Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-2RSHNR


This deep groove ball bearing is designed to excel in various applications where reliability and performance are essential. With an inside diameter of 20mm and an outside diameter of 47mm, it fits well in constrained spaces and has a race width of 14mm. Featuring a single row configuration for efficient load management.

Features & Benefits


• Both sides sealed to enhance durability and protect against contamination

• Steel construction ensures robust performance under high load conditions

• Rated static load of 6.55kN supports heavy machinery requirements

• High dynamic load capacity of 13.5kN for reliable rotation

• Designed with CN clearance for optimal performance in various axial and radial loads

• Compact deep groove design suitable for limited space requirements

Applications


• Used for Precision machinery fittings in automation equipment

• Suitable for Electrical motor assemblies where high-speed operation is required

• Ideal for mechanical devices requiring long-lasting performance

• Recommended for industrial ball bearings in manufacturing environments

How does the sealing arrangement impact performance?


The seals on both sides prevent dirt and moisture ingress, significantly enhancing the bearing's lifespan and operational reliability even in harsh environments.

What are the implications of the dynamic load rating in practical use?


The dynamic load rating of 13.5kN allows the bearing to efficiently handle substantial ongoing loads during operation, making it ideal for machinery that operates under heavy stress.

Can this bearing be used in high-temperature environments?


The steel material can withstand moderate temperatures, but for extreme conditions, it is advisable to evaluate the lubrication method and operating limits.

What clearance do I need for optimal usage?


The CN clearance offered is suitable for general applications, balancing the fit and function while accommodating regular movements between the shaft and housing.

Is replacement of this bearing straightforward?


Yes, the standard dimensions and design facilitate easy replacement with minimal adaptations necessary in existing setups.

SKF High Temperature Deep Groove Ball Bearing


SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications

• Temperature range -30°C to 150°C

• Suitable for high and very high speeds

• Steel/Ceramic ball material

• Plain race type

• Low friction

• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries

• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt

• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry

• Food processing

• Machine Tools

• Material handling

• Medical/Pharmaceutical

• Printing

• Wind energy


What is the inner ring diameter?

A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides

• Z, 2Z - Shield on one or both sides

• 2RSL - RSL low-friction contact seal on both sides of the bearing

• 2RZ - RZ low-friction non-contact seal on both sides of the bearing

• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring

• NR - Snap ring groove in the outer ring, with an appropriate snap ring

• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred

• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease

• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C

• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C

• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal

• C4 - Radial internal clearance greater than C3

• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings


관련된 링크들