SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩39,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩39,820.00
13 - 24₩38,220.00
25 +₩37,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2339
Distrelec 제품 번호:
304-22-109
제조사 부품 번호:
6002-2RSHNR
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Race Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.85kN

Dynamic Load Rating

5.85kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

14000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6002-2RSHNR


This deep groove ball bearing features a robust design perfectly suited for high load applications. With an inside diameter of 15mm and an outside diameter of 32mm, it is versatile for a variety of industrial uses. The bearing is constructed from durable steel, ensuring longevity and stability.

Features & Benefits


• Effective operating temperature range, suitable for various conditions

• Single row design allows for axial and radial load support

• Precision engineering ensures low friction for efficient running

• Constructed from high-quality steel for durability and reliability

Applications


• Used with electric motors in machinery

• Applicable in conveyor systems for increased efficiency

• Suitable for high-performance automated systems

• Ideal for household appliances requiring dependable operation

• Utilised in various automotive for smooth operation

What are the advantages of using this type of bearing in automation?


The deep groove ball bearing offers high versatility for axial and radial loads, making it ideal for complex automated systems. Its sealed design provides protection against debris and moisture, ensuring continual smooth operation.

How does the sealing arrangement enhance the bearing's lifespan?


The double seal design helps to prevent the intrusion of dirt and other contaminants, significantly increasing longevity and performance stability in demanding environments.

What load capacities should be considered for optimal use in mechanical applications?


The bearing features a static load rating of 2.85kN and a dynamic load rating of 5.85kN, which are crucial for ensuring it performs effectively under heavy operational conditions.

관련된 링크들